
RN73H1JTTD5112B25 | |
|---|---|
DigiKey Part Number | 2019-RN73H1JTTD5112B25TR-ND - Tape & Reel (TR) 2019-RN73H1JTTD5112B25CT-ND - Cut Tape (CT) 2019-RN73H1JTTD5112B25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73H1JTTD5112B25 |
Description | RES 51.1K OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 51.1 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73H1JTTD5112B25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹19.57000 | ₹19.57 |
| 10 | ₹16.49400 | ₹164.94 |
| 25 | ₹15.28240 | ₹382.06 |
| 50 | ₹14.44380 | ₹722.19 |
| 100 | ₹13.64240 | ₹1,364.24 |
| 250 | ₹12.67704 | ₹3,169.26 |
| 500 | ₹12.01726 | ₹6,008.63 |
| 1,000 | ₹11.41715 | ₹11,417.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹10.24990 | ₹51,249.50 |
| 10,000 | ₹9.83727 | ₹98,372.70 |
| 15,000 | ₹9.61891 | ₹1,44,283.65 |
| 25,000 | ₹9.36605 | ₹2,34,151.25 |
| 35,000 | ₹9.21253 | ₹3,22,438.55 |
| 50,000 | ₹9.06031 | ₹4,53,015.50 |