
RN73H1JTTD6120A10 | |
|---|---|
DigiKey Part Number | 2019-RN73H1JTTD6120A10TR-ND - Tape & Reel (TR) 2019-RN73H1JTTD6120A10CT-ND - Cut Tape (CT) 2019-RN73H1JTTD6120A10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73H1JTTD6120A10 |
Description | RES 612 OHM 0.05% 1/10W 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 612 Ohms ±0.05% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73H1JTTD6120A10 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹77.34000 | ₹77.34 |
| 10 | ₹63.92600 | ₹639.26 |
| 25 | ₹59.26640 | ₹1,481.66 |
| 50 | ₹56.00480 | ₹2,800.24 |
| 100 | ₹53.02280 | ₹5,302.28 |
| 250 | ₹49.45940 | ₹12,364.85 |
| 500 | ₹47.06266 | ₹23,531.33 |
| 1,000 | ₹44.91379 | ₹44,913.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹40.80149 | ₹2,04,007.45 |
| 10,000 | ₹39.36987 | ₹3,93,698.70 |
| 15,000 | ₹38.61640 | ₹5,79,246.00 |