
RN73H1JTTD8871B05 | |
|---|---|
DigiKey Part Number | 2019-RN73H1JTTD8871B05TR-ND - Tape & Reel (TR) 2019-RN73H1JTTD8871B05CT-ND - Cut Tape (CT) 2019-RN73H1JTTD8871B05DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73H1JTTD8871B05 |
Description | RES 8.87K OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 8.87 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73H1JTTD8871B05 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±5ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹120.21000 | ₹120.21 |
| 10 | ₹99.89500 | ₹998.95 |
| 25 | ₹92.66400 | ₹2,316.60 |
| 50 | ₹87.63220 | ₹4,381.61 |
| 100 | ₹83.02870 | ₹8,302.87 |
| 250 | ₹77.58292 | ₹19,395.73 |
| 500 | ₹73.93378 | ₹36,966.89 |
| 1,000 | ₹70.67133 | ₹70,671.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹64.46197 | ₹3,22,309.85 |
| 10,000 | ₹62.30994 | ₹6,23,099.40 |
| 15,000 | ₹61.17947 | ₹9,17,692.05 |