
RN73H1JTTD89R8B25 | |
|---|---|
DigiKey Part Number | 2019-RN73H1JTTD89R8B25TR-ND - Tape & Reel (TR) 2019-RN73H1JTTD89R8B25CT-ND - Cut Tape (CT) 2019-RN73H1JTTD89R8B25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73H1JTTD89R8B25 |
Description | RES 89.8 OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 89.8 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73H1JTTD89R8B25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹20.50000 | ₹20.50 |
| 10 | ₹16.96000 | ₹169.60 |
| 25 | ₹15.76720 | ₹394.18 |
| 50 | ₹14.87240 | ₹743.62 |
| 100 | ₹14.05240 | ₹1,405.24 |
| 250 | ₹13.06096 | ₹3,265.24 |
| 500 | ₹12.38070 | ₹6,190.35 |
| 1,000 | ₹11.76473 | ₹11,764.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹4.96700 | ₹24,835.00 |
| 10,000 | ₹4.75388 | ₹47,538.80 |
| 15,000 | ₹4.64060 | ₹69,609.00 |
| 25,000 | ₹4.50923 | ₹1,12,730.75 |
| 35,000 | ₹4.42921 | ₹1,55,022.35 |
| 50,000 | ₹4.34977 | ₹2,17,488.50 |