
RN73H1JTTD9102F100 | |
---|---|
DigiKey Part Number | 2019-RN73H1JTTD9102F100TR-ND - Tape & Reel (TR) 2019-RN73H1JTTD9102F100CT-ND - Cut Tape (CT) 2019-RN73H1JTTD9102F100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73H1JTTD9102F100 |
Description | RES 91K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 91 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73H1JTTD9102F100 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹10.65000 | ₹10.65 |
10 | ₹9.14000 | ₹91.40 |
25 | ₹8.44800 | ₹211.20 |
50 | ₹7.96880 | ₹398.44 |
100 | ₹7.53400 | ₹753.40 |
250 | ₹6.99272 | ₹1,748.18 |
500 | ₹6.62178 | ₹3,310.89 |
1,000 | ₹6.28279 | ₹6,282.79 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | ₹6.01160 | ₹30,058.00 |
10,000 | ₹4.95968 | ₹49,596.80 |
15,000 | ₹4.93797 | ₹74,069.55 |
25,000 | ₹4.91318 | ₹1,22,829.50 |
35,000 | ₹4.89830 | ₹1,71,440.50 |
50,000 | ₹4.88366 | ₹2,44,183.00 |
60,000 | ₹4.87665 | ₹2,92,599.00 |
1,20,000 | ₹4.85227 | ₹5,82,272.40 |
1,25,000 | ₹4.85096 | ₹6,06,370.00 |