
RN73H2ATTD1001F25 | |
|---|---|
DigiKey Part Number | 2019-RN73H2ATTD1001F25TR-ND - Tape & Reel (TR) 2019-RN73H2ATTD1001F25CT-ND - Cut Tape (CT) 2019-RN73H2ATTD1001F25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73H2ATTD1001F25 |
Description | RES 1K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73H2ATTD1001F25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹13.05000 | ₹13.05 |
| 10 | ₹10.90300 | ₹109.03 |
| 25 | ₹10.06400 | ₹251.60 |
| 50 | ₹9.52360 | ₹476.18 |
| 100 | ₹8.99240 | ₹899.24 |
| 250 | ₹8.34948 | ₹2,087.37 |
| 500 | ₹7.90776 | ₹3,953.88 |
| 1,000 | ₹7.50613 | ₹7,506.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹7.05455 | ₹35,272.75 |
| 10,000 | ₹6.76092 | ₹67,609.20 |
| 15,000 | ₹6.60515 | ₹99,077.25 |
| 25,000 | ₹6.42465 | ₹1,60,616.25 |
| 35,000 | ₹6.31484 | ₹2,21,019.40 |
| 50,000 | ₹6.20593 | ₹3,10,296.50 |