10 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN73H2ATTD1002F10

DigiKey Part Number
2019-RN73H2ATTD1002F10TR-ND - Tape & Reel (TR)
2019-RN73H2ATTD1002F10CT-ND - Cut Tape (CT)
2019-RN73H2ATTD1002F10DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RN73H2ATTD1002F10
Description
RES 10K OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
10 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RN73H2ATTD1002F10 Models
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
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±10ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
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
In-Stock: 20,093
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹32.62000₹32.62
10₹27.02400₹270.24
25₹25.04840₹626.21
50₹23.65060₹1,182.53
100₹22.35530₹2,235.53
250₹20.79912₹5,199.78
500₹19.74424₹9,872.12
1,000₹18.79096₹18,790.96
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹18.13418₹90,670.90
10,000₹17.44144₹1,74,414.40
15,000₹17.07559₹2,56,133.85
25,000₹16.65316₹4,16,329.00
35,000₹16.39688₹5,73,890.80
50,000₹16.14323₹8,07,161.50
Manufacturers Standard Package