
RN73H2ATTD2000B25 | |
|---|---|
DigiKey Part Number | 2019-RN73H2ATTD2000B25TR-ND - Tape & Reel (TR) 2019-RN73H2ATTD2000B25CT-ND - Cut Tape (CT) 2019-RN73H2ATTD2000B25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73H2ATTD2000B25 |
Description | RES 200 OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 200 Ohms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73H2ATTD2000B25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹21.43000 | ₹21.43 |
| 10 | ₹18.07800 | ₹180.78 |
| 25 | ₹16.81080 | ₹420.27 |
| 50 | ₹15.86020 | ₹793.01 |
| 100 | ₹14.98430 | ₹1,498.43 |
| 250 | ₹13.92944 | ₹3,482.36 |
| 500 | ₹13.15786 | ₹6,578.93 |
| 1,000 | ₹11.92688 | ₹11,926.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹8.95592 | ₹44,779.60 |
| 10,000 | ₹8.59026 | ₹85,902.60 |
| 15,000 | ₹8.39649 | ₹1,25,947.35 |
| 25,000 | ₹8.17226 | ₹2,04,306.50 |
| 35,000 | ₹8.03593 | ₹2,81,257.55 |
| 50,000 | ₹7.90078 | ₹3,95,039.00 |
| 60,000 | ₹7.83845 | ₹4,70,307.00 |