
RN73H2ATTD2002A05 | |
|---|---|
DigiKey Part Number | 2019-RN73H2ATTD2002A05TR-ND - Tape & Reel (TR) 2019-RN73H2ATTD2002A05CT-ND - Cut Tape (CT) 2019-RN73H2ATTD2002A05DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73H2ATTD2002A05 |
Description | RES 20K OHM 0.05% 1/8W 0805 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms ±0.05% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73H2ATTD2002A05 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±5ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹120.21000 | ₹120.21 |
| 10 | ₹99.80200 | ₹998.02 |
| 25 | ₹92.58960 | ₹2,314.74 |
| 50 | ₹87.59480 | ₹4,379.74 |
| 100 | ₹82.99150 | ₹8,299.15 |
| 250 | ₹77.56428 | ₹19,391.07 |
| 500 | ₹73.92632 | ₹36,963.16 |
| 1,000 | ₹71.28729 | ₹71,287.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹69.00982 | ₹3,45,049.10 |
| 10,000 | ₹66.71838 | ₹6,67,183.80 |