220 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN73H2ATTD2200F100

DigiKey Part Number
2019-RN73H2ATTD2200F100TR-ND - Tape & Reel (TR)
2019-RN73H2ATTD2200F100CT-ND - Cut Tape (CT)
2019-RN73H2ATTD2200F100DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RN73H2ATTD2200F100
Description
RES 220 OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
220 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RN73H2ATTD2200F100 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,681
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹13.05000₹13.05
10₹10.90300₹109.03
25₹10.06400₹251.60
50₹9.52360₹476.18
100₹8.99240₹899.24
250₹8.34948₹2,087.37
500₹7.90776₹3,953.88
1,000₹7.50613₹7,506.13
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹7.01001₹35,050.05
10,000₹6.46990₹64,699.00
15,000₹6.39449₹95,917.35
25,000₹6.31566₹1,57,891.50
35,000₹6.29738₹2,20,408.30
50,000₹6.27938₹3,13,969.00
60,000₹6.27025₹3,76,215.00
1,20,000₹6.08237₹7,29,884.40
1,25,000₹6.07207₹7,59,008.75
Manufacturers Standard Package