
RN73H2ATTD2491B10 | |
|---|---|
DigiKey Part Number | 2019-RN73H2ATTD2491B10TR-ND - Tape & Reel (TR) 2019-RN73H2ATTD2491B10CT-ND - Cut Tape (CT) 2019-RN73H2ATTD2491B10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73H2ATTD2491B10 |
Description | RES 2.49K OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2.49 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73H2ATTD2491B10 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹68.96000 | ₹68.96 |
| 10 | ₹56.93700 | ₹569.37 |
| 25 | ₹52.85520 | ₹1,321.38 |
| 50 | ₹49.94760 | ₹2,497.38 |
| 100 | ₹47.26390 | ₹4,726.39 |
| 250 | ₹44.08444 | ₹11,021.11 |
| 500 | ₹41.93930 | ₹20,969.65 |
| 1,000 | ₹40.01407 | ₹40,014.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹38.14476 | ₹1,90,723.80 |
| 10,000 | ₹36.79682 | ₹3,67,968.20 |
| 15,000 | ₹36.08702 | ₹5,41,305.30 |
| 25,000 | ₹35.26952 | ₹8,81,738.00 |