
RN73H2ATTD2613B25 | |
|---|---|
DigiKey Part Number | 2019-RN73H2ATTD2613B25TR-ND - Tape & Reel (TR) 2019-RN73H2ATTD2613B25CT-ND - Cut Tape (CT) 2019-RN73H2ATTD2613B25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73H2ATTD2613B25 |
Description | RES 261K OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 261 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73H2ATTD2613B25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹22.36000 | ₹22.36 |
| 10 | ₹19.01000 | ₹190.10 |
| 25 | ₹17.63080 | ₹440.77 |
| 50 | ₹16.66160 | ₹833.08 |
| 100 | ₹15.73910 | ₹1,573.91 |
| 250 | ₹14.62648 | ₹3,656.62 |
| 500 | ₹13.86980 | ₹6,934.90 |
| 1,000 | ₹13.18396 | ₹13,183.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹8.78837 | ₹43,941.85 |
| 10,000 | ₹8.42970 | ₹84,297.00 |
| 15,000 | ₹8.23957 | ₹1,23,593.55 |
| 25,000 | ₹8.01951 | ₹2,00,487.75 |
| 35,000 | ₹7.88572 | ₹2,76,000.20 |
| 50,000 | ₹7.75309 | ₹3,87,654.50 |