
RN73H2ATTD2801B25 | |
|---|---|
DigiKey Part Number | 2019-RN73H2ATTD2801B25TR-ND - Tape & Reel (TR) 2019-RN73H2ATTD2801B25CT-ND - Cut Tape (CT) 2019-RN73H2ATTD2801B25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73H2ATTD2801B25 |
Description | RES 2.8K OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2.8 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73H2ATTD2801B25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹18.64000 | ₹18.64 |
| 10 | ₹15.93500 | ₹159.35 |
| 25 | ₹14.79800 | ₹369.95 |
| 50 | ₹13.95920 | ₹697.96 |
| 100 | ₹13.19510 | ₹1,319.51 |
| 250 | ₹12.26328 | ₹3,065.82 |
| 500 | ₹11.62216 | ₹5,811.08 |
| 1,000 | ₹11.04161 | ₹11,041.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹9.90977 | ₹49,548.85 |
| 10,000 | ₹9.50963 | ₹95,096.30 |
| 15,000 | ₹9.29766 | ₹1,39,464.90 |
| 25,000 | ₹9.05250 | ₹2,26,312.50 |
| 35,000 | ₹8.90352 | ₹3,11,623.20 |
| 50,000 | ₹8.75579 | ₹4,37,789.50 |