Image for MAX98360CEFB+T is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX98360CEFB+T

DigiKey Part Number
505-MAX98360CEFB+TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX98360CEFB+T
Description
DGTL CLASS D W/1.2 V DGTL SUPPLY
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Amplifier IC 1-Channel (Mono) Class D 10-FC2QFN (2x2)
Datasheet
 Datasheet
EDA/CAD Models
MAX98360CEFB+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Class D
Output Type
1-Channel (Mono)
Max Output Power x Channels @ Load
3.2W x 2 @ 4Ohm
Voltage - Supply
2.5V ~ 5.5V
Features
-
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C (TA)
Supplier Device Package
10-FC2QFN (2x2)
Package / Case
10-UFQFN
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 15,000
Check Lead Time
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500₹177.03961₹4,42,599.03
5,000₹173.67187₹8,68,359.35
Manufacturers Standard Package