
RN73H2ATTD5623B25 | |
---|---|
DigiKey Part Number | 2019-RN73H2ATTD5623B25TR-ND - Tape & Reel (TR) 2019-RN73H2ATTD5623B25CT-ND - Cut Tape (CT) 2019-RN73H2ATTD5623B25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73H2ATTD5623B25 |
Description | RES 562K OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 562 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73H2ATTD5623B25 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹20.41000 | ₹20.41 |
10 | ₹17.21600 | ₹172.16 |
25 | ₹16.00880 | ₹400.22 |
50 | ₹15.10360 | ₹755.18 |
100 | ₹14.26940 | ₹1,426.94 |
250 | ₹12.93120 | ₹3,232.80 |
500 | ₹11.10848 | ₹5,554.24 |
1,000 | ₹10.99755 | ₹10,997.55 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | ₹8.52862 | ₹42,643.10 |
10,000 | ₹8.18041 | ₹81,804.10 |
15,000 | ₹7.99589 | ₹1,19,938.35 |
25,000 | ₹7.84522 | ₹1,96,130.50 |