
RN73H2BTTD1001B10 | |
|---|---|
DigiKey Part Number | 2019-RN73H2BTTD1001B10TR-ND - Tape & Reel (TR) 2019-RN73H2BTTD1001B10CT-ND - Cut Tape (CT) 2019-RN73H2BTTD1001B10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73H2BTTD1001B10 |
Description | RES 1K OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73H2BTTD1001B10 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹71.75000 | ₹71.75 |
| 10 | ₹59.82500 | ₹598.25 |
| 25 | ₹55.46440 | ₹1,386.61 |
| 50 | ₹52.44500 | ₹2,622.25 |
| 100 | ₹49.63090 | ₹4,963.09 |
| 250 | ₹46.28736 | ₹11,571.84 |
| 500 | ₹44.03598 | ₹22,017.99 |
| 1,000 | ₹42.01477 | ₹42,014.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹38.14476 | ₹1,90,723.80 |
| 10,000 | ₹36.79682 | ₹3,67,968.20 |
| 15,000 | ₹36.08702 | ₹5,41,305.30 |
| 25,000 | ₹35.26952 | ₹8,81,738.00 |