1206-(3216-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN73H2BTTD12R1F25

DigiKey Part Number
2019-RN73H2BTTD12R1F25TR-ND - Tape & Reel (TR)
2019-RN73H2BTTD12R1F25CT-ND - Cut Tape (CT)
2019-RN73H2BTTD12R1F25DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RN73H2BTTD12R1F25
Description
RES 12.1 OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
12.1 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RN73H2BTTD12R1F25 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,000
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹20.41000₹20.41
10₹17.48200₹174.82
25₹16.18600₹404.65
50₹15.28100₹764.05
100₹14.43800₹1,443.80
250₹13.42104₹3,355.26
500₹12.72532₹6,362.66
1,000₹12.09615₹12,096.15
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹10.93667₹54,683.35
10,000₹10.67498₹1,06,749.80
15,000₹10.63513₹1,59,526.95
25,000₹10.58973₹2,64,743.25
35,000₹10.47535₹3,66,637.25
50,000₹10.30545₹5,15,272.50
60,000₹10.22308₹6,13,384.80
Manufacturers Standard Package