1206-(3216-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN73H2BTTD1500F100

DigiKey Part Number
2019-RN73H2BTTD1500F100TR-ND - Tape & Reel (TR)
2019-RN73H2BTTD1500F100CT-ND - Cut Tape (CT)
2019-RN73H2BTTD1500F100DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RN73H2BTTD1500F100
Description
RES 150 OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
150 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RN73H2BTTD1500F100 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,825
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹20.41000₹20.41
10₹17.48200₹174.82
25₹16.18600₹404.65
50₹15.28100₹764.05
100₹14.43800₹1,443.80
250₹13.42104₹3,355.26
500₹12.72532₹6,362.66
1,000₹12.09615₹12,096.15
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹10.47434₹52,371.70
10,000₹10.21522₹1,02,152.20
15,000₹10.17670₹1,52,650.50
25,000₹10.13294₹2,53,323.50
35,000₹10.10657₹3,53,729.95
50,000₹10.08076₹5,04,038.00
60,000₹10.06831₹6,04,098.60
Manufacturers Standard Package