
RN73H2BTTD1520F100 | |
---|---|
DigiKey Part Number | 2019-RN73H2BTTD1520F100TR-ND - Tape & Reel (TR) 2019-RN73H2BTTD1520F100CT-ND - Cut Tape (CT) 2019-RN73H2BTTD1520F100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73H2BTTD1520F100 |
Description | RES 152 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 152 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73H2BTTD1520F100 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹20.41000 | ₹20.41 |
10 | ₹17.48200 | ₹174.82 |
25 | ₹16.18600 | ₹404.65 |
50 | ₹15.28100 | ₹764.05 |
100 | ₹14.43800 | ₹1,443.80 |
250 | ₹13.42104 | ₹3,355.26 |
500 | ₹12.72532 | ₹6,362.66 |
1,000 | ₹12.09615 | ₹12,096.15 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | ₹10.38187 | ₹51,909.35 |
10,000 | ₹10.30724 | ₹1,03,072.40 |
15,000 | ₹10.26840 | ₹1,54,026.00 |
25,000 | ₹10.22430 | ₹2,55,607.50 |
35,000 | ₹10.19782 | ₹3,56,923.70 |
50,000 | ₹10.17179 | ₹5,08,589.50 |
60,000 | ₹10.15919 | ₹6,09,551.40 |