
RN73H2BTTD2491B25 | |
---|---|
DigiKey Part Number | 2019-RN73H2BTTD2491B25TR-ND - Tape & Reel (TR) 2019-RN73H2BTTD2491B25CT-ND - Cut Tape (CT) 2019-RN73H2BTTD2491B25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73H2BTTD2491B25 |
Description | RES 2.49K OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 2.49 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73H2BTTD2491B25 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹30.17000 | ₹30.17 |
10 | ₹25.11300 | ₹251.13 |
25 | ₹23.28520 | ₹582.13 |
50 | ₹22.00760 | ₹1,100.38 |
100 | ₹20.80070 | ₹2,080.07 |
250 | ₹19.35596 | ₹4,838.99 |
500 | ₹18.37272 | ₹9,186.36 |
1,000 | ₹17.48355 | ₹17,483.55 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | ₹16.86947 | ₹84,347.35 |