
RN73H2BTTD3203B25 | |
|---|---|
DigiKey Part Number | 2019-RN73H2BTTD3203B25TR-ND - Tape & Reel (TR) 2019-RN73H2BTTD3203B25CT-ND - Cut Tape (CT) 2019-RN73H2BTTD3203B25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73H2BTTD3203B25 |
Description | RES 320K OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 320 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73H2BTTD3203B25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹33.55000 | ₹33.55 |
| 10 | ₹27.67600 | ₹276.76 |
| 25 | ₹25.68200 | ₹642.05 |
| 50 | ₹24.26560 | ₹1,213.28 |
| 100 | ₹22.94240 | ₹2,294.24 |
| 250 | ₹21.34332 | ₹5,335.83 |
| 500 | ₹20.25864 | ₹10,129.32 |
| 1,000 | ₹19.27832 | ₹19,278.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹17.38348 | ₹86,917.40 |
| 10,000 | ₹16.71794 | ₹1,67,179.40 |
| 15,000 | ₹16.36638 | ₹2,45,495.70 |
| 25,000 | ₹15.96049 | ₹3,99,012.25 |
| 35,000 | ₹15.71422 | ₹5,49,997.70 |
| 50,000 | ₹15.47044 | ₹7,73,522.00 |