
RN73H2BTTD37R4F100 | |
---|---|
DigiKey Part Number | 2019-RN73H2BTTD37R4F100TR-ND - Tape & Reel (TR) 2019-RN73H2BTTD37R4F100CT-ND - Cut Tape (CT) 2019-RN73H2BTTD37R4F100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73H2BTTD37R4F100 |
Description | RES 37.4 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 37.4 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73H2BTTD37R4F100 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | ₹9.09585 | ₹45,479.25 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹22.19000 | ₹22.19 |
10 | ₹18.45800 | ₹184.58 |
50 | ₹16.20400 | ₹810.20 |
100 | ₹15.30770 | ₹1,530.77 |
500 | ₹13.49026 | ₹6,745.13 |
1,000 | ₹12.82204 | ₹12,822.04 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹34.61000 | ₹34.61 |
10 | ₹24.40400 | ₹244.04 |
50 | ₹19.00820 | ₹950.41 |
100 | ₹16.98480 | ₹1,698.48 |
500 | ₹12.87618 | ₹6,438.09 |
1,000 | ₹11.33654 | ₹11,336.54 |