
RN73H2BTTD3901F10 | |
|---|---|
DigiKey Part Number | 2019-RN73H2BTTD3901F10TR-ND - Tape & Reel (TR) 2019-RN73H2BTTD3901F10CT-ND - Cut Tape (CT) 2019-RN73H2BTTD3901F10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73H2BTTD3901F10 |
Description | RES 3.9K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3.9 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73H2BTTD3901F10 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹33.55000 | ₹33.55 |
| 10 | ₹28.32900 | ₹283.29 |
| 25 | ₹26.27840 | ₹656.96 |
| 50 | ₹24.82480 | ₹1,241.24 |
| 100 | ₹23.47360 | ₹2,347.36 |
| 250 | ₹21.83908 | ₹5,459.77 |
| 500 | ₹20.73202 | ₹10,366.01 |
| 1,000 | ₹19.73027 | ₹19,730.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹17.79517 | ₹88,975.85 |
| 10,000 | ₹17.11547 | ₹1,71,154.70 |
| 15,000 | ₹16.75646 | ₹2,51,346.90 |
| 25,000 | ₹16.34188 | ₹4,08,547.00 |
| 35,000 | ₹16.09043 | ₹5,63,165.05 |
| 50,000 | ₹15.84153 | ₹7,92,076.50 |