1206-(3216-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN73H2BTTD37R4F100

DigiKey Part Number
2019-RN73H2BTTD37R4F100TR-ND - Tape & Reel (TR)
2019-RN73H2BTTD37R4F100CT-ND - Cut Tape (CT)
2019-RN73H2BTTD37R4F100DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RN73H2BTTD37R4F100
Description
RES 37.4 OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
37.4 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RN73H2BTTD37R4F100 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,998
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹9.09585₹45,479.25
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹22.19000₹22.19
10₹18.45800₹184.58
50₹16.20400₹810.20
100₹15.30770₹1,530.77
500₹13.49026₹6,745.13
1,000₹12.82204₹12,822.04
Digi-Reel®
QuantityUnit PriceExt Price
1₹34.61000₹34.61
10₹24.40400₹244.04
50₹19.00820₹950.41
100₹16.98480₹1,698.48
500₹12.87618₹6,438.09
1,000₹11.33654₹11,336.54
* All Digi-Reel orders will add a ₹452.00 reeling fee.