RN73H2BTTD75R0B25 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: ₹52.34556
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: ₹32.06978
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: ₹38.87161
Datasheet

Direct


Panasonic Industry
In Stock: 5,884
Unit Price: ₹32.62000
Datasheet

Direct


Vishay
In Stock: 0
Unit Price: ₹37.91738
Datasheet

Direct


Vishay
In Stock: 0
Unit Price: ₹15.68786
Datasheet

Direct


Susumu
In Stock: 1,128
Unit Price: ₹23.30000
Datasheet

Direct


Susumu
In Stock: 9,890
Unit Price: ₹23.30000
Datasheet

Direct


YAGEO
In Stock: 3,361
Unit Price: ₹19.57000
Datasheet

Direct


Vishay Dale
In Stock: 9,020
Unit Price: ₹43.80000
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: ₹30.01894
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: ₹41.84611
Datasheet

Upgrade


WEC
In Stock: 3,000
Unit Price: ₹31.68324
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 164
Unit Price: ₹87.59000
Datasheet
75 Ohms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN73H2BTTD75R0B25

DigiKey Part Number
2019-RN73H2BTTD75R0B25TR-ND - Tape & Reel (TR)
2019-RN73H2BTTD75R0B25CT-ND - Cut Tape (CT)
2019-RN73H2BTTD75R0B25DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RN73H2BTTD75R0B25
Description
RES 75 OHM 0.1% 1/4W 1206
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
75 Ohms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RN73H2BTTD75R0B25 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹17.71466₹88,573.30
Manufacturers Standard Package