
RN73H2BTTD8160F100 | |
|---|---|
DigiKey Part Number | 2019-RN73H2BTTD8160F100TR-ND - Tape & Reel (TR) 2019-RN73H2BTTD8160F100CT-ND - Cut Tape (CT) 2019-RN73H2BTTD8160F100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73H2BTTD8160F100 |
Description | RES 816 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 816 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73H2BTTD8160F100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹23.30000 | ₹23.30 |
| 10 | ₹19.19600 | ₹191.96 |
| 25 | ₹17.85440 | ₹446.36 |
| 50 | ₹16.84800 | ₹842.40 |
| 100 | ₹15.91620 | ₹1,591.62 |
| 250 | ₹14.79792 | ₹3,699.48 |
| 500 | ₹14.03194 | ₹7,015.97 |
| 1,000 | ₹13.33771 | ₹13,337.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹11.98968 | ₹59,948.40 |
| 10,000 | ₹11.51397 | ₹1,15,139.70 |
| 15,000 | ₹11.26227 | ₹1,68,934.05 |
| 25,000 | ₹10.97131 | ₹2,74,282.75 |
| 35,000 | ₹10.79456 | ₹3,77,809.60 |
| 50,000 | ₹10.61951 | ₹5,30,975.50 |