8.35 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN73H2BTTD8351B05

DigiKey Part Number
2019-RN73H2BTTD8351B05TR-ND - Tape & Reel (TR)
2019-RN73H2BTTD8351B05CT-ND - Cut Tape (CT)
2019-RN73H2BTTD8351B05DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RN73H2BTTD8351B05
Description
RES 8.35K OHM 0.1% 1/4W 1206
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
8.35 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RN73H2BTTD8351B05 Models
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
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±5ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
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
In-Stock: 4,910
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹120.21000₹120.21
10₹99.89500₹998.95
25₹92.66400₹2,316.60
50₹87.63220₹4,381.61
100₹83.02870₹8,302.87
250₹77.58292₹19,395.73
500₹73.93378₹36,966.89
1,000₹70.67133₹70,671.33
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹64.46197₹3,22,309.85
10,000₹62.30994₹6,23,099.40
15,000₹61.17947₹9,17,692.05
Manufacturers Standard Package