910 Ohms ±0.05% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN73H2BTTD9100A05

DigiKey Part Number
2019-RN73H2BTTD9100A05TR-ND - Tape & Reel (TR)
2019-RN73H2BTTD9100A05CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RN73H2BTTD9100A05
Description
RES 910 OHM 0.05% 1/4W 1206
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
910 Ohms ±0.05% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RN73H2BTTD9100A05 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±5ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,991
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹130.46000₹130.46
10₹107.81600₹1,078.16
25₹100.00720₹2,500.18
50₹94.60240₹4,730.12
100₹89.64490₹8,964.49
250₹83.77796₹20,944.49
500₹79.85108₹39,925.54
1,000₹76.34449₹76,344.49
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹69.67312₹3,48,365.60
Manufacturers Standard Package