0402-(1005-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN73R1ETTP1001B50

DigiKey Part Number
2019-RN73R1ETTP1001B50TR-ND - Tape & Reel (TR)
2019-RN73R1ETTP1001B50CT-ND - Cut Tape (CT)
2019-RN73R1ETTP1001B50DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RN73R1ETTP1001B50
Description
RES 1K OHM 0.1% 1/16W 0402
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
1 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RN73R1ETTP1001B50 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30,527
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹15.09000₹15.09
10₹12.77900₹127.79
25₹11.89120₹297.28
50₹11.21680₹560.84
100₹10.60440₹1,060.44
250₹9.84660₹2,461.65
500₹9.33012₹4,665.06
1,000₹8.86069₹8,860.69
5,000₹8.01056₹40,052.80
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹8.15396₹81,539.60
20,000₹7.84759₹1,56,951.80
30,000₹7.68589₹2,30,576.70
50,000₹7.49929₹3,74,964.50
70,000₹7.38616₹5,17,031.20
1,00,000₹7.27416₹7,27,416.00
1,20,000₹7.21998₹8,66,397.60
Manufacturers Standard Package