
RN73R1ETTP1023F25 | |
|---|---|
DigiKey Part Number | 2019-RN73R1ETTP1023F25TR-ND - Tape & Reel (TR) 2019-RN73R1ETTP1023F25CT-ND - Cut Tape (CT) 2019-RN73R1ETTP1023F25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73R1ETTP1023F25 |
Description | RES 102K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 102 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73R1ETTP1023F25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹11.18000 | ₹11.18 |
| 10 | ₹9.78500 | ₹97.85 |
| 25 | ₹9.05760 | ₹226.44 |
| 50 | ₹8.55440 | ₹427.72 |
| 100 | ₹8.07920 | ₹807.92 |
| 250 | ₹7.49960 | ₹1,874.90 |
| 500 | ₹7.09890 | ₹3,549.45 |
| 1,000 | ₹6.73455 | ₹6,734.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹5.76505 | ₹57,650.50 |