
RN73R1ETTP1200F50 | |
---|---|
DigiKey Part Number | 2019-RN73R1ETTP1200F50TR-ND - Tape & Reel (TR) 2019-RN73R1ETTP1200F50CT-ND - Cut Tape (CT) 2019-RN73R1ETTP1200F50DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73R1ETTP1200F50 |
Description | RES 120 OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73R1ETTP1200F50 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | ₹4.32608 | ₹43,260.80 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹10.65000 | ₹10.65 |
10 | ₹9.31800 | ₹93.18 |
25 | ₹8.62560 | ₹215.64 |
50 | ₹8.14640 | ₹407.32 |
100 | ₹7.69380 | ₹769.38 |
250 | ₹7.14180 | ₹1,785.45 |
500 | ₹6.76022 | ₹3,380.11 |
1,000 | ₹6.41324 | ₹6,413.24 |
5,000 | ₹5.73243 | ₹28,662.15 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹18.64000 | ₹18.64 |
10 | ₹13.31100 | ₹133.11 |
50 | ₹10.41800 | ₹520.90 |
100 | ₹9.34430 | ₹934.43 |
500 | ₹7.16842 | ₹3,584.21 |
1,000 | ₹6.35378 | ₹6,353.78 |
5,000 | ₹4.70233 | ₹23,511.65 |