
RN73R1ETTP1202B50 | |
|---|---|
DigiKey Part Number | 2019-RN73R1ETTP1202B50TR-ND - Tape & Reel (TR) 2019-RN73R1ETTP1202B50CT-ND - Cut Tape (CT) 2019-RN73R1ETTP1202B50DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73R1ETTP1202B50 |
Description | RES 12K OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 12 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73R1ETTP1202B50 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹16.77000 | ₹16.77 |
| 10 | ₹13.97800 | ₹139.78 |
| 25 | ₹12.93440 | ₹323.36 |
| 50 | ₹12.22600 | ₹611.30 |
| 100 | ₹11.55510 | ₹1,155.51 |
| 250 | ₹10.73504 | ₹2,683.76 |
| 500 | ₹10.17032 | ₹5,085.16 |
| 1,000 | ₹9.65873 | ₹9,658.73 |
| 5,000 | ₹8.65977 | ₹43,298.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹8.30576 | ₹83,057.60 |
| 20,000 | ₹7.99331 | ₹1,59,866.20 |
| 30,000 | ₹7.82837 | ₹2,34,851.10 |
| 50,000 | ₹7.63805 | ₹3,81,902.50 |
| 70,000 | ₹7.52268 | ₹5,26,587.60 |
| 1,00,000 | ₹7.40845 | ₹7,40,845.00 |