
RN73R1ETTP1691D25 | |
|---|---|
DigiKey Part Number | 2019-RN73R1ETTP1691D25TR-ND - Tape & Reel (TR) 2019-RN73R1ETTP1691D25CT-ND - Cut Tape (CT) 2019-RN73R1ETTP1691D25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73R1ETTP1691D25 |
Description | RES 1.69K OHM 0.5% 1/16W 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1.69 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73R1ETTP1691D25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹6.52300 | ₹65.23 |
| 25 | ₹6.03840 | ₹150.96 |
| 50 | ₹5.72160 | ₹286.08 |
| 100 | ₹5.40480 | ₹540.48 |
| 250 | ₹5.00968 | ₹1,252.42 |
| 500 | ₹4.74130 | ₹2,370.65 |
| 1,000 | ₹4.49343 | ₹4,493.43 |
| 5,000 | ₹4.00495 | ₹20,024.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹3.83004 | ₹38,300.40 |
| 20,000 | ₹3.67493 | ₹73,498.60 |
| 30,000 | ₹3.59276 | ₹1,07,782.80 |
| 50,000 | ₹3.49764 | ₹1,74,882.00 |
| 70,000 | ₹3.43987 | ₹2,40,790.90 |
| 1,00,000 | ₹3.38260 | ₹3,38,260.00 |