
RN73R1ETTP75R0F50 | |
|---|---|
DigiKey Part Number | 2019-RN73R1ETTP75R0F50TR-ND - Tape & Reel (TR) 2019-RN73R1ETTP75R0F50CT-ND - Cut Tape (CT) 2019-RN73R1ETTP75R0F50DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73R1ETTP75R0F50 |
Description | RES 75 OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 75 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73R1ETTP75R0F50 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹11.18000 | ₹11.18 |
| 10 | ₹9.59800 | ₹95.98 |
| 25 | ₹8.87120 | ₹221.78 |
| 50 | ₹8.38680 | ₹419.34 |
| 100 | ₹7.93010 | ₹793.01 |
| 250 | ₹7.35796 | ₹1,839.49 |
| 500 | ₹6.96658 | ₹3,483.29 |
| 1,000 | ₹6.60875 | ₹6,608.75 |
| 5,000 | ₹5.90706 | ₹29,535.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹5.65732 | ₹56,573.20 |
| 20,000 | ₹5.43642 | ₹1,08,728.40 |
| 30,000 | ₹5.31955 | ₹1,59,586.50 |
| 50,000 | ₹5.18459 | ₹2,59,229.50 |
| 70,000 | ₹5.10264 | ₹3,57,184.80 |
| 1,00,000 | ₹5.02149 | ₹5,02,149.00 |