0402-(1005-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN73R1ETTP2231B50

DigiKey Part Number
2019-RN73R1ETTP2231B50TR-ND - Tape & Reel (TR)
2019-RN73R1ETTP2231B50CT-ND - Cut Tape (CT)
2019-RN73R1ETTP2231B50DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RN73R1ETTP2231B50
Description
RES 2.23K OHM 0.1% 1/16W 0402
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
2.23 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RN73R1ETTP2231B50 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,546
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹15.09000₹15.09
10₹12.77900₹127.79
25₹11.89120₹297.28
50₹11.21680₹560.84
100₹10.60440₹1,060.44
250₹9.84660₹2,461.65
500₹9.33012₹4,665.06
1,000₹8.86069₹8,860.69
5,000₹8.01056₹40,052.80
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹4.95125₹49,512.50
20,000₹4.75602₹95,120.40
30,000₹4.65270₹1,39,581.00
50,000₹4.53330₹2,26,665.00
70,000₹4.46082₹3,12,257.40
1,00,000₹4.38897₹4,38,897.00
1,20,000₹4.35416₹5,22,499.20
Manufacturers Standard Package