
RN73R1ETTP3050B10 | |
---|---|
DigiKey Part Number | 2019-RN73R1ETTP3050B10TR-ND - Tape & Reel (TR) 2019-RN73R1ETTP3050B10CT-ND - Cut Tape (CT) 2019-RN73R1ETTP3050B10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73R1ETTP3050B10 |
Description | RES 305 OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 305 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film |
cms-datasheet | cms-datasheet |
EDA/CAD Models | RN73R1ETTP3050B10 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | cms-unit-price | Ext Price |
---|---|---|
1 | ₹37.27000 | ₹37.27 |
Quantity | cms-unit-price | Ext Price |
---|---|---|
10,000 | ₹10.98158 | ₹1,09,815.80 |