
RN73R1ETTP3161B25 | |
---|---|
DigiKey Part Number | 2019-RN73R1ETTP3161B25TR-ND - Tape & Reel (TR) 2019-RN73R1ETTP3161B25CT-ND - Cut Tape (CT) 2019-RN73R1ETTP3161B25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73R1ETTP3161B25 |
Description | RES 3.16K OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 3.16 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73R1ETTP3161B25 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹8.87000 | ₹8.87 |
10 | ₹5.85700 | ₹58.57 |
25 | ₹5.43080 | ₹135.77 |
50 | ₹5.12920 | ₹256.46 |
100 | ₹4.83630 | ₹483.63 |
250 | ₹4.24888 | ₹1,062.22 |
1,000 | ₹4.02613 | ₹4,026.13 |
5,000 | ₹3.58829 | ₹17,941.45 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | ₹3.67162 | ₹36,716.20 |
20,000 | ₹3.52276 | ₹70,455.20 |
30,000 | ₹3.44391 | ₹1,03,317.30 |
50,000 | ₹3.35263 | ₹1,67,631.50 |
70,000 | ₹3.29717 | ₹2,30,801.90 |
1,00,000 | ₹3.25300 | ₹3,25,300.00 |
1,20,000 | ₹3.21552 | ₹3,85,862.40 |
2,40,000 | ₹3.18551 | ₹7,64,522.40 |
2,50,000 | ₹3.11749 | ₹7,79,372.50 |