0402-(1005-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN73R1ETTP3440B25

DigiKey Part Number
2019-RN73R1ETTP3440B25TR-ND - Tape & Reel (TR)
2019-RN73R1ETTP3440B25CT-ND - Cut Tape (CT)
2019-RN73R1ETTP3440B25DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RN73R1ETTP3440B25
Description
RES 344 OHM 0.1% 1/16W 0402
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
344 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RN73R1ETTP3440B25 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,790
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹10.65000₹10.65
10₹9.14000₹91.40
25₹8.44800₹211.20
50₹7.96880₹398.44
100₹7.53400₹753.40
250₹6.99272₹1,748.18
500₹6.62178₹3,310.89
1,000₹6.28279₹6,282.79
5,000₹5.61831₹28,091.55
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹3.66070₹36,607.00
20,000₹3.51224₹70,244.80
30,000₹3.43359₹1,03,007.70
50,000₹3.34255₹1,67,127.50
70,000₹3.28725₹2,30,107.50
1,00,000₹3.23240₹3,23,240.00
1,20,000₹3.20581₹3,84,697.20
2,40,000₹3.11310₹7,47,144.00
2,50,000₹3.10803₹7,77,007.50
Manufacturers Standard Package