
RN73R1ETTP3612D25 | |
---|---|
DigiKey Part Number | 2019-RN73R1ETTP3612D25TR-ND - Tape & Reel (TR) 2019-RN73R1ETTP3612D25CT-ND - Cut Tape (CT) 2019-RN73R1ETTP3612D25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73R1ETTP3612D25 |
Description | RES 36.1K OHM 0.5% 1/16W 0402 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 36.1 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73R1ETTP3612D25 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹8.87000 | ₹8.87 |
10 | ₹7.01000 | ₹70.10 |
25 | ₹6.49560 | ₹162.39 |
50 | ₹6.14080 | ₹307.04 |
100 | ₹5.79470 | ₹579.47 |
250 | ₹5.37764 | ₹1,344.41 |
500 | ₹5.09012 | ₹2,545.06 |
1,000 | ₹4.82657 | ₹4,826.57 |
5,000 | ₹4.30691 | ₹21,534.55 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | ₹3.04254 | ₹30,425.40 |
20,000 | ₹2.91706 | ₹58,341.20 |
30,000 | ₹2.85054 | ₹85,516.20 |
50,000 | ₹2.77352 | ₹1,38,676.00 |
70,000 | ₹2.72664 | ₹1,90,864.80 |
1,00,000 | ₹2.68018 | ₹2,68,018.00 |
1,20,000 | ₹2.65765 | ₹3,18,918.00 |
2,40,000 | ₹2.57903 | ₹6,18,967.20 |
2,50,000 | ₹2.57472 | ₹6,43,680.00 |