
RN73R1ETTP3880B25 | |
|---|---|
DigiKey Part Number | 2019-RN73R1ETTP3880B25TR-ND - Tape & Reel (TR) 2019-RN73R1ETTP3880B25CT-ND - Cut Tape (CT) 2019-RN73R1ETTP3880B25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73R1ETTP3880B25 |
Description | RES 388 OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 388 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73R1ETTP3880B25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹12.11000 | ₹12.11 |
| 10 | ₹10.06400 | ₹100.64 |
| 25 | ₹9.31880 | ₹232.97 |
| 50 | ₹8.79680 | ₹439.84 |
| 100 | ₹8.30290 | ₹830.29 |
| 250 | ₹7.71208 | ₹1,928.02 |
| 500 | ₹7.30206 | ₹3,651.03 |
| 1,000 | ₹6.92838 | ₹6,928.38 |
| 5,000 | ₹6.19482 | ₹30,974.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹3.84411 | ₹38,441.10 |
| 20,000 | ₹3.68821 | ₹73,764.20 |
| 30,000 | ₹3.60562 | ₹1,08,168.60 |
| 50,000 | ₹3.51002 | ₹1,75,501.00 |
| 70,000 | ₹3.45194 | ₹2,41,635.80 |
| 1,00,000 | ₹3.39435 | ₹3,39,435.00 |
| 1,20,000 | ₹3.36642 | ₹4,03,970.40 |
| 2,40,000 | ₹3.26907 | ₹7,84,576.80 |
| 2,50,000 | ₹3.26375 | ₹8,15,937.50 |