44.8 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN73R1ETTP4482B25

DigiKey Part Number
2019-RN73R1ETTP4482B25TR-ND - Tape & Reel (TR)
2019-RN73R1ETTP4482B25CT-ND - Cut Tape (CT)
2019-RN73R1ETTP4482B25DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RN73R1ETTP4482B25
Description
RES 44.8K OHM 0.1% 1/16W 0402
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
44.8 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RN73R1ETTP4482B25 Models
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
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
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
In-Stock: 17,995
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹9.32000₹9.32
10₹6.70900₹67.09
25₹6.22480₹155.62
50₹5.87080₹293.54
100₹5.53520₹553.52
250₹5.14012₹1,285.03
500₹4.86244₹2,431.22
1,000₹4.60805₹4,608.05
5,000₹4.10764₹20,538.20
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹3.92863₹39,286.30
20,000₹3.76984₹75,396.80
30,000₹3.68579₹1,10,573.70
50,000₹3.58850₹1,79,425.00
70,000₹3.52938₹2,47,056.60
1,00,000₹3.47076₹3,47,076.00
Manufacturers Standard Package