0402-(1005-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN73R1ETTP5101F50

DigiKey Part Number
2019-RN73R1ETTP5101F50TR-ND - Tape & Reel (TR)
2019-RN73R1ETTP5101F50CT-ND - Cut Tape (CT)
2019-RN73R1ETTP5101F50DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RN73R1ETTP5101F50
Description
RES 5.1K OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
5.1 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RN73R1ETTP5101F50 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,983
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹4.32608₹43,260.80
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹10.65000₹10.65
10₹9.31800₹93.18
50₹8.14640₹407.32
100₹7.69380₹769.38
500₹6.76022₹3,380.11
1,000₹6.41324₹6,413.24
5,000₹5.73243₹28,662.15
Digi-Reel®
QuantityUnit PriceExt Price
1₹18.64000₹18.64
10₹13.31100₹133.11
50₹10.41800₹520.90
100₹9.34430₹934.43
500₹7.16842₹3,584.21
1,000₹6.35378₹6,353.78
5,000₹4.70233₹23,511.65
* All Digi-Reel orders will add a ₹452.00 reeling fee.