
RN73R1ETTP2983F50 | |
---|---|
DigiKey Part Number | 2019-RN73R1ETTP2983F50TR-ND - Tape & Reel (TR) 2019-RN73R1ETTP2983F50CT-ND - Cut Tape (CT) 2019-RN73R1ETTP2983F50DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73R1ETTP2983F50 |
Description | RES 298K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 298 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73R1ETTP2983F50 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹10.65000 | ₹10.65 |
10 | ₹8.69700 | ₹86.97 |
25 | ₹8.05760 | ₹201.44 |
50 | ₹7.61380 | ₹380.69 |
100 | ₹7.18790 | ₹718.79 |
250 | ₹6.67324 | ₹1,668.31 |
500 | ₹6.31828 | ₹3,159.14 |
1,000 | ₹5.99350 | ₹5,993.50 |
5,000 | ₹5.35741 | ₹26,787.05 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | ₹5.48999 | ₹54,899.90 |
20,000 | ₹5.27564 | ₹1,05,512.80 |
30,000 | ₹5.16224 | ₹1,54,867.20 |
50,000 | ₹5.03126 | ₹2,51,563.00 |
70,000 | ₹4.95177 | ₹3,46,623.90 |
1,00,000 | ₹4.87300 | ₹4,87,300.00 |
1,20,000 | ₹4.83486 | ₹5,80,183.20 |