70.6 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN73R1ETTP70R6B25

DigiKey Part Number
2019-RN73R1ETTP70R6B25TR-ND - Tape & Reel (TR)
2019-RN73R1ETTP70R6B25CT-ND - Cut Tape (CT)
2019-RN73R1ETTP70R6B25DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RN73R1ETTP70R6B25
Description
RES 70.6 OHM 0.1% 1/16W 0402
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
70.6 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RN73R1ETTP70R6B25 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,738
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹12.11000₹12.11
10₹10.06400₹100.64
25₹9.31880₹232.97
50₹8.79680₹439.84
100₹8.30290₹830.29
250₹7.71208₹1,928.02
500₹7.30206₹3,651.03
1,000₹6.92838₹6,928.38
5,000₹6.19482₹30,974.10
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹4.20250₹42,025.00
20,000₹4.03351₹80,670.20
30,000₹3.94397₹1,18,319.10
50,000₹3.84038₹1,92,019.00
70,000₹3.77748₹2,64,423.60
1,00,000₹3.71509₹3,71,509.00
1,20,000₹3.68488₹4,42,185.60
2,40,000₹3.57947₹8,59,072.80
2,50,000₹3.57370₹8,93,425.00
Manufacturers Standard Package