
RN73R1ETTP7501B25 | |
|---|---|
DigiKey Part Number | 2019-RN73R1ETTP7501B25TR-ND - Tape & Reel (TR) 2019-RN73R1ETTP7501B25CT-ND - Cut Tape (CT) 2019-RN73R1ETTP7501B25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73R1ETTP7501B25 |
Description | RES 7.5K OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 7.5 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73R1ETTP7501B25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹6.52300 | ₹65.23 |
| 25 | ₹6.07560 | ₹151.89 |
| 50 | ₹5.74020 | ₹287.01 |
| 100 | ₹5.42340 | ₹542.34 |
| 250 | ₹5.02832 | ₹1,257.08 |
| 500 | ₹4.75622 | ₹2,378.11 |
| 1,000 | ₹4.50834 | ₹4,508.34 |
| 5,000 | ₹4.01818 | ₹20,090.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹3.84271 | ₹38,427.10 |
| 20,000 | ₹3.68714 | ₹73,742.80 |
| 30,000 | ₹3.60471 | ₹1,08,141.30 |
| 50,000 | ₹3.50933 | ₹1,75,466.50 |
| 70,000 | ₹3.45138 | ₹2,41,596.60 |
| 1,00,000 | ₹3.39394 | ₹3,39,394.00 |