0402-(1005-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN73R1ETTP7771B25

DigiKey Part Number
2019-RN73R1ETTP7771B25TR-ND - Tape & Reel (TR)
2019-RN73R1ETTP7771B25CT-ND - Cut Tape (CT)
2019-RN73R1ETTP7771B25DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RN73R1ETTP7771B25
Description
RES 7.77K OHM 0.1% 1/16W 0402
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
7.77 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RN73R1ETTP7771B25 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,703
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.12000$0.12
10$0.10300$1.03
25$0.09520$2.38
50$0.08980$4.49
100$0.08490$8.49
250$0.07880$19.70
500$0.07462$37.31
1,000$0.07080$70.80
5,000$0.06331$316.55
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.04125$412.50
20,000$0.03958$791.60
30,000$0.03869$1,160.70
50,000$0.03767$1,883.50
70,000$0.03704$2,592.80
1,00,000$0.03643$3,643.00
1,20,000$0.03613$4,335.60
2,40,000$0.03508$8,419.20
2,50,000$0.03502$8,755.00
Manufacturers Standard Package