
RN73R1ETTP7961B25 | |
|---|---|
DigiKey Part Number | 2019-RN73R1ETTP7961B25TR-ND - Tape & Reel (TR) 2019-RN73R1ETTP7961B25CT-ND - Cut Tape (CT) 2019-RN73R1ETTP7961B25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73R1ETTP7961B25 |
Description | RES 7.96K OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 7.96 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73R1ETTP7961B25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹6.43000 | ₹64.30 |
| 25 | ₹6.00120 | ₹150.03 |
| 50 | ₹5.68440 | ₹284.22 |
| 100 | ₹5.36750 | ₹536.75 |
| 250 | ₹4.97984 | ₹1,244.96 |
| 500 | ₹4.71148 | ₹2,355.74 |
| 1,000 | ₹4.46547 | ₹4,465.47 |
| 5,000 | ₹3.97997 | ₹19,899.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹3.77226 | ₹37,722.60 |
| 20,000 | ₹3.61925 | ₹72,385.00 |
| 30,000 | ₹3.53821 | ₹1,06,146.30 |
| 50,000 | ₹3.44442 | ₹1,72,221.00 |
| 70,000 | ₹3.38740 | ₹2,37,118.00 |
| 1,00,000 | ₹3.33090 | ₹3,33,090.00 |