
RN73R1ETTP8200C25 | |
|---|---|
DigiKey Part Number | 2019-RN73R1ETTP8200C25TR-ND - Tape & Reel (TR) 2019-RN73R1ETTP8200C25CT-ND - Cut Tape (CT) 2019-RN73R1ETTP8200C25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73R1ETTP8200C25 |
Description | RES 820 OHM 0.25% 1/16W 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 820 Ohms ±0.25% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73R1ETTP8200C25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹16.77000 | ₹16.77 |
| 10 | ₹14.16400 | ₹141.64 |
| 25 | ₹13.08320 | ₹327.08 |
| 50 | ₹12.37520 | ₹618.76 |
| 100 | ₹11.68550 | ₹1,168.55 |
| 250 | ₹10.85804 | ₹2,714.51 |
| 500 | ₹10.28774 | ₹5,143.87 |
| 1,000 | ₹9.76962 | ₹9,769.62 |
| 5,000 | ₹8.76023 | ₹43,801.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹8.40249 | ₹84,024.90 |
| 20,000 | ₹8.08673 | ₹1,61,734.60 |
| 30,000 | ₹7.92010 | ₹2,37,603.00 |
| 50,000 | ₹7.72778 | ₹3,86,389.00 |
| 70,000 | ₹7.61123 | ₹5,32,786.10 |
| 1,00,000 | ₹7.49583 | ₹7,49,583.00 |