
RN73R1ETTP92R0B25 | |
|---|---|
DigiKey Part Number | 2019-RN73R1ETTP92R0B25TR-ND - Tape & Reel (TR) 2019-RN73R1ETTP92R0B25CT-ND - Cut Tape (CT) 2019-RN73R1ETTP92R0B25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73R1ETTP92R0B25 |
Description | RES 92 OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 92 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73R1ETTP92R0B25 Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹12.11000 | ₹12.11 |
| 10 | ₹10.06400 | ₹100.64 |
| 25 | ₹9.31880 | ₹232.97 |
| 50 | ₹8.79680 | ₹439.84 |
| 100 | ₹8.30290 | ₹830.29 |
| 250 | ₹7.71208 | ₹1,928.02 |
| 500 | ₹7.30206 | ₹3,651.03 |
| 1,000 | ₹6.92838 | ₹6,928.38 |
| 5,000 | ₹6.19482 | ₹30,974.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹4.20250 | ₹42,025.00 |
| 20,000 | ₹4.03351 | ₹80,670.20 |
| 30,000 | ₹3.94397 | ₹1,18,319.10 |
| 50,000 | ₹3.84038 | ₹1,92,019.00 |
| 70,000 | ₹3.77748 | ₹2,64,423.60 |
| 1,00,000 | ₹3.71509 | ₹3,71,509.00 |
| 1,20,000 | ₹3.68488 | ₹4,42,185.60 |
| 2,40,000 | ₹3.57947 | ₹8,59,072.80 |
| 2,50,000 | ₹3.57370 | ₹8,93,425.00 |