RN73R-0603(1608)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN73R1JTTD1003D25

DigiKey Part Number
2019-RN73R1JTTD1003D25TR-ND - Tape & Reel (TR)
2019-RN73R1JTTD1003D25CT-ND - Cut Tape (CT)
2019-RN73R1JTTD1003D25DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RN73R1JTTD1003D25
Description
RES 100K OHM 0.5% 1/10W 0603
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
100 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RN73R1JTTD1003D25 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,543
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹8.87000₹8.87
10₹5.50200₹55.02
25₹5.11160₹127.79
50₹4.82740₹241.37
100₹4.56120₹456.12
250₹4.23112₹1,057.78
500₹4.00218₹2,001.09
1,000₹3.50789₹3,507.89
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹2.98699₹14,934.95
10,000₹2.62733₹26,273.30
15,000₹2.56145₹38,421.75
25,000₹2.48493₹62,123.25
35,000₹2.41905₹84,666.75
50,000₹2.31879₹1,15,939.50
60,000₹2.31489₹1,38,893.40
1,20,000₹2.29025₹2,74,830.00
1,25,000₹2.28593₹2,85,741.25
Manufacturers Standard Package